TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 1 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 797-2971
- Mfr. Part No.:
- 87220-1
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$2.32
(exc. GST)
$2.55
(inc. GST)
Units | Per unit |
1 - 4 | $2.32 |
5 + | $2.29 |
- RS Stock No.:
- 797-2971
- Mfr. Part No.:
- 87220-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMPMODU MOD II 2.54mm Standard Single Row Unshrouded Headers
AMPMODU MOD II standard single row PCB mount unshrouded headers with a 2.54mm centreline and 0.64mm square
straight post. These AMPMODU MOD II standard unshrouded headers have 94V-0 rated black thermoplastic housings and a choice of contact platings:
Part numbers 87220-X have 0.00076 μm gold plating on the contact area
Part numbers 87224-X have 0.00038 μm gold plating on the contact area
straight post. These AMPMODU MOD II standard unshrouded headers have 94V-0 rated black thermoplastic housings and a choice of contact platings:
Part numbers 87220-X have 0.00076 μm gold plating on the contact area
Part numbers 87224-X have 0.00038 μm gold plating on the contact area
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Specifications
Attribute | Value |
---|---|
Series | AMPMODU MOD II |
Pitch | 2.54mm |
Number of Contacts | 1 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Voltage Rating | 750.0 V |
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Through Hole Pin...
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header...
- Samtec TLW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54mm...
- Samtec TS Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded