Hirose A3B Series Straight Through Hole Pin Header, 32 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 779-2933
- Mfr. Part No.:
- A3B-32PA-2DSA(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 779-2933
- Mfr. Part No.:
- A3B-32PA-2DSA(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Straight Pin Headers
These Hirose miniature PCB headers are light weight, high density through hole connector headers in Polymid material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Features and Benefits
• Current rating 1A
• Voltage rating 200 Vac
• Operating temperature range -55 to +85°C
• Voltage rating 200 Vac
• Operating temperature range -55 to +85°C
Approvals
UL94V-0
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Specifications
Attribute | Value |
---|---|
Series | A3B |
Pitch | 2.0mm |
Number of Contacts | 32 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 2.0A |
Tail Pin Length | 2.6mm |
Mating Pin Length | 3.5mm |
Voltage Rating | 200 V ac |