- RS Stock No.:
- 732-0213
- Mfr. Part No.:
- FI-JH40C-B
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 732-0213
- Mfr. Part No.:
- FI-JH40C-B
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FI-JH Series Wire to Board Connectors
These FI-JH connectors have gold plated Ground contact points to achieve low resistance on both Plug and Receptacle. The FI-JH connector design incorporates a friction lock to ensure reliability during impact shocks.
JAE FI-JH Series
The JAE FI-JH series of wire to board connectors have been designed to be low profile and give improved anti-noise performance.
Specifications
Attribute | Value |
---|---|
Series | FI-JH |
Pitch | 0.4mm |
Number of Contacts | 40 |
Number of Rows | 1 |
Body Orientation | Straight |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 300mA |
Voltage Rating | 50 V ac/dc |