Molex QF-50 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 670-6215
- Mfr. Part No.:
- 90571-1261
- Brand:
- Molex
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.568
(exc. GST)
$5.025
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $4.568 | $22.84 |
25 + | $4.514 | $22.57 |
*price indicative |
- RS Stock No.:
- 670-6215
- Mfr. Part No.:
- 90571-1261
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Vertical Housings, 90571 Series
Headers fully shrouded to protect pins
Nickel + Tin and Gold Plating
Through-hole
Nickel + Tin and Gold Plating
Through-hole
Note
Molex Part Numbers: 90571-1xxx with ejectors.
Molex Part Numbers: 90571-2xxx no ejectors.
Molex Part Numbers: 90571-xxx1 have 0.1 μm Gold plating on Contact area and Tin plating on Solder area.
Molex Part Numbers: 90571-xxx3 have 0.25 μm Gold plating on Contact area and Tin plating on Solder area.
Molex Part Numbers: 90571-2xxx no ejectors.
Molex Part Numbers: 90571-xxx1 have 0.1 μm Gold plating on Contact area and Tin plating on Solder area.
Molex Part Numbers: 90571-xxx3 have 0.25 μm Gold plating on Contact area and Tin plating on Solder area.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
QF-50 Range
1.27 mm (.050") IDT Wire-to-Board Ribbon Cable system.
Complies with DIN 41651, MIL-C-83503 keying, HE-10.
Fully intermateable / interchangeable with C-Grid III range.
Complies with DIN 41651, MIL-C-83503 keying, HE-10.
Fully intermateable / interchangeable with C-Grid III range.
Specifications
Attribute | Value |
---|---|
Series | QF-50 |
Pitch | 2.54mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |
Series Number | 90571 |
Voltage Rating | 250 V |