Molex C-Grid III Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 670-5354
- Mfr. Part No.:
- 90136-2105
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 670-5354
- Mfr. Part No.:
- 90136-2105
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Right Angle Locking Header
Right angle header suitable for use with locking housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex C-Grid III Range
Specifications
Attribute | Value |
---|---|
Series | C-Grid III |
Pitch | 2.54mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Series Number | 90136 |
Current Rating | 3.0A |
Voltage Rating | 350 V |
Related links
- Molex C-Grid III Series Right Angle Through Hole PCB Header, 5...
- Molex C-Grid III Series Straight Through Hole PCB Header, 5...
- Molex C-Grid III Series Right Angle Through Hole PCB Header, 2...
- Molex C-Grid III Series Right Angle Through Hole PCB Header, 4...
- Molex C-Grid III Series Right Angle Through Hole PCB Header, 6...
- Molex C-Grid III Series Straight Through Hole PCB Header, 2...
- Molex C-Grid III Series Right Angle Through Hole PCB Header, 10...
- Molex C-Grid III Series Right Angle Through Hole PCB Header, 8...