Phoenix Contact 5.0mm Pitch 5 Way Pluggable Terminal Block, Pin Header, Through Hole, Solder Termination
- RS Stock No.:
- 648-8377
- Mfr. Part No.:
- 1933215
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$0.86
(exc. GST)
$0.95
(inc. GST)
Units | Per unit |
1 - 24 | $0.86 |
25 - 74 | $0.85 |
75 - 199 | $0.83 |
200 + | $0.80 |
- RS Stock No.:
- 648-8377
- Mfr. Part No.:
- 1933215
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers
2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required
Approvals
UL; CUL
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 5 |
Pitch | 5.0mm |
Series | COMBICON PST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400 V |
Related links
- Phoenix Contact 3.5mm Pitch 13 Way Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 24 Way Pluggable Terminal Block Through Hole,...
- Phoenix Contact 5.0mm Pitch 13 Way Pluggable Terminal Block...
- Phoenix Contact 5.0mm Pitch 3 Way Pluggable Terminal Block Through...
- Phoenix Contact 5.0mm Pitch 2 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 4 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 3 Way Pluggable Terminal Block Through...