Phoenix Contact 3.5mm Pitch 10 Way Pluggable Terminal Block, Pin Header, Through Hole, Solder Termination
- RS Stock No.:
- 648-8311
- Mfr. Part No.:
- 1945177
- Brand:
- Phoenix Contact
92 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.32
(exc. GST)
$1.45
(inc. GST)
Units | Per unit |
1 - 24 | $1.32 |
25 - 74 | $1.30 |
75 - 199 | $1.26 |
200 - 399 | $1.23 |
400 + | $1.21 |
- RS Stock No.:
- 648-8311
- Mfr. Part No.:
- 1945177
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers
2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919
A 5.00mm pitch variant is also available see stock no. 468-0919
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 10 |
Pitch | 3.5mm |
Series | COMBICON PST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400 V |
Related links
- Phoenix Contact 3.5mm Pitch 13 Way Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 24 Way Pluggable Terminal Block Through Hole,...
- Phoenix Contact 5.0mm Pitch 13 Way Pluggable Terminal Block...
- Phoenix Contact 5.0mm Pitch 3 Way Pluggable Terminal Block Through...
- Phoenix Contact 5.0mm Pitch 2 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 4 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 3 Way Pluggable Terminal Block Through...