- RS Stock No.:
- 214-6457
- Mfr. Part No.:
- 690368172672
- Brand:
- Wurth Elektronik
240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$3.655
(exc. GST)
$4.021
(inc. GST)
Units | Per unit | Per Pack* |
2 - 2 | $3.655 | $7.31 |
4 + | $3.57 | $7.14 |
*price indicative |
- RS Stock No.:
- 214-6457
- Mfr. Part No.:
- 690368172672
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WR-MM female angled connector with Polarization and w/o Latch has red colour Insulator. It comes with UL94 V-0 insulator flammability rating. It has stamped contact type.
It works on the operating temperature from -40°C up to +105°C
It has cULus Approval
It has cULus Approval
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | WR-MM |
Pitch | 2.54mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Related links
- RS PRO Right Angle PCB Header 2.54mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Right Angle PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Yamaichi FA Series Right Angle PCB Header 2.54mm Pitch
- Yamaichi FA Series Right Angle PCB Header 2.54mm Pitch, 2 Row(s)
- Samtec EHT Series Right Angle PCB Header 2.0mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 1.27mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 2.54mm...