- RS Stock No.:
- 214-6443
- Mfr. Part No.:
- 690367292676
- Brand:
- Wurth Elektronik
118 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$4.54
(exc. GST)
$4.99
(inc. GST)
Units | Per unit | Per Pack* |
2 - 198 | $4.54 | $9.08 |
200 - 398 | $4.42 | $8.84 |
400 + | $4.36 | $8.72 |
*price indicative |
- RS Stock No.:
- 214-6443
- Mfr. Part No.:
- 690367292676
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik female SMT connector has phosphor bronze contacts. These contacts are plated with matte tin over nickel.
It has stamped contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | WR-MM |
Pitch | 2.54mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Straight |
Related links
- Cable Knives
- Wurth Elektronik WR-MM Series Straight Through Hole Mount PCB...
- Wurth Elektronik WR-MM Series Straight PCB Header 2.54mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Straight Surface Mount PCB Socket...
- Yamaichi FA Series Straight PCB Header 2.54mm Pitch
- Wurth Elektronik WR-MM Series Straight Surface Mount PCB Header...
- Wurth Elektronik WR-MM Series Straight Through Hole PCB Header...
- Wurth Elektronik WR-MM Series Straight Through Hole Mount PCB...