Wurth Elektronik WR-MPC3 Series Right Angle PCB Header, 18 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 211-3454
- Mfr. Part No.:
- 662118231722
- Brand:
- Wurth Elektronik
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 200)
$4.646
(exc. GST)
$5.111
(inc. GST)
Units | Per unit | Per Reel* |
200 - 200 | $4.646 | $929.20 |
400 - 600 | $4.53 | $906.00 |
800 + | $4.461 | $892.20 |
*price indicative |
- RS Stock No.:
- 211-3454
- Mfr. Part No.:
- 662118231722
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik SMT male dual row angled header has LCP insulation. It comes with a black colour.
It has stamped contacts
Contacts are made up of copper alloy
Contacts are made up of copper alloy
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | WR-MPC3 |
Pitch | 3.0mm |
Number of Contacts | 18 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Related links
- Wurth Elektronik WR-MPC3 Series Vertical PCB Header 3.0mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle PCB Header 2.0mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header...
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB...
- Wurth Elektronik WR-MM Series Right Angle PCB Header 2.54mm Pitch, 2 Row(s)
- Molex Micro-Fit 3.0 Series Straight Surface Mount PCB Header 3.0mm...
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3.0mm...
- Molex Micro-Fit+ Series Vertical Through Hole PCB Header 3.0mm...