Amphenol FCI EconoStik Series Vertical Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 205-6381
- Mfr. Part No.:
- 10129383-912002ALF
- Brand:
- Amphenol Communications Solutions
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.415
(exc. GST)
$0.457
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 60 | $0.415 | $8.30 |
80 - 140 | $0.404 | $8.08 |
160 + | $0.398 | $7.96 |
*price indicative
- RS Stock No.:
- 205-6381
- Mfr. Part No.:
- 10129383-912002ALF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
Product Details
The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.
0.64mm square headers
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | EconoStik |
Pitch | 2.54mm |
Number of Contacts | 12 |
Number of Rows | 2 |
Body Orientation | Vertical |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |
Related links
- Amphenol Communications Solutions EconoStik Series Vertical...
- Amphenol Communications Solutions EconoStik Series Vertical...
- Amphenol Communications Solutions EconoStik Series Vertical...
- Amphenol Communications Solutions EconoStik Series Vertical...
- Amphenol Communications Solutions EconoStik Series Vertical...
- Amphenol Communications Solutions EconoStik Series Vertical...
- Amphenol Communications Solutions EconoStik Series Vertical...
- Amphenol Communications Solutions EconoStik Series Right Angle...