TE Connectivity AMPMODU Series Straight Through Hole Pin Header, 12 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 195-6809
- Mfr. Part No.:
- 2842128-6
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$2.328
(exc. GST)
$2.561
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | $2.328 | $11.64 |
15 - 20 | $2.272 | $11.36 |
25 + | $2.238 | $11.19 |
*price indicative
- RS Stock No.:
- 195-6809
- Mfr. Part No.:
- 2842128-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Centerline: 2.00mm [0.079"]
Dual beam receptacle contact
Top- and dual-entry vertical and horizontal receptacle assemblies
Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]
Available in tube, tape and reel packaging
Up to 25 positions per row, single and dual row offering
Environmental: halogen free / low halogen
Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality
Two-point electrical stability for reliable header and receptacle interconnection
Multiple options for Board-to-Board stacking by headers and receptacles combination
Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
APPLICATIONS
PLC
Servo Drives
Industrial Controls
Material Handling
Instrumentation and Test Equipment
Building Automation
Dual beam receptacle contact
Top- and dual-entry vertical and horizontal receptacle assemblies
Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]
Available in tube, tape and reel packaging
Up to 25 positions per row, single and dual row offering
Environmental: halogen free / low halogen
Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality
Two-point electrical stability for reliable header and receptacle interconnection
Multiple options for Board-to-Board stacking by headers and receptacles combination
Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
APPLICATIONS
PLC
Servo Drives
Industrial Controls
Material Handling
Instrumentation and Test Equipment
Building Automation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | AMPMODU |
Pitch | 2.0mm |
Number of Contacts | 12 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | 2.0A |
Related links
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header, 6...
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header, 8...
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header,...
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header,...
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header,...
- TE Connectivity AMPMODU Series Straight Surface Mount Pin Header,...
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header,...
- TE Connectivity AMPMODU Series Straight Surface Mount Pin Header,...