Hirose DF13 Series Right Angle Surface Mount PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-5791
- Mfr. Part No.:
- DF13A-8P-1.25H(75)
- Brand:
- Hirose
On back order for despatch 31/07/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 33)
$0.717
(exc. GST)
$0.789
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
33 - 33 | $0.717 | $23.661 |
66 - 99 | $0.699 | $23.067 |
132 + | $0.688 | $22.704 |
*price indicative
- RS Stock No.:
- 188-5791
- Mfr. Part No.:
- DF13A-8P-1.25H(75)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Specifications
Attribute | Value |
---|---|
Series | DF13 |
Pitch | 1.25mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 1.0A |
Voltage Rating | 29.9 V , 150.0 V ac |
Related links
- Hirose DF13 Series Right Angle Surface Mount PCB Header, 8...
- Hirose DF13 Series Right Angle Surface Mount PCB Header, 15...
- Hirose DF13 Series Right Angle Surface Mount PCB Header, 5...
- Hirose DF13 Series Right Angle Surface Mount PCB Header, 6...
- Hirose DF13 Series Right Angle Surface Mount PCB Header, 14...
- Hirose DF13 Series Right Angle Surface Mount PCB Header, 12...
- Hirose DF13 Series Right Angle Surface Mount PCB Header, 9...
- Hirose DF13 Series Right Angle Surface Mount PCB Header, 10...