Panasonic P5KS Series Straight Surface Mount PCB Header, 24 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-0858
- Mfr. Part No.:
- AXK6S24447YG
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 179-0858
- Mfr. Part No.:
- AXK6S24447YG
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Specifications
Attribute | Value |
---|---|
Series | P5KS |
Pitch | 0.5mm |
Number of Contacts | 24 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Voltage Rating | 60.0 V |