Panasonic P5KS Series Straight Surface Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-0101
- Mfr. Part No.:
- AXK6S20647YG
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 500)
$1.40
(exc. GST)
$1.54
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $1.40 | $700.00 |
1000 - 1500 | $1.372 | $686.00 |
2000 + | $1.345 | $672.50 |
*price indicative |
- RS Stock No.:
- 179-0101
- Mfr. Part No.:
- AXK6S20647YG
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | P5KS |
Pitch | 0.5mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Voltage Rating | 60.0 V |
Related links
- Samtec ERM5 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm...
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header...
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Samtec LTH Series Horizontal PCB Header 0.5mm Pitch, 2 Row(s)
- Samtec TLH Series Horizontal Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Samtec LSHM Series Vertical Surface Mount PCB Header 0.5mm Pitch Shrouded
- Samtec ST5 Series Right Angle PCB Header 0.5mm Pitch Shrouded