- RS Stock No.:
- 162-1843
- Mfr. Part No.:
- 690157001472
- Brand:
- Wurth Elektronik
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 27)
$2.076
(exc. GST)
$2.284
(inc. GST)
Units | Per unit | Per Tube* |
27 - 27 | $2.076 | $56.052 |
54 - 81 | $2.033 | $54.891 |
108 + | $1.993 | $53.811 |
*price indicative |
- RS Stock No.:
- 162-1843
- Mfr. Part No.:
- 690157001472
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin over Nickel |
Series | WR-MM |
Voltage Rating | 500.0 V ac |
Contact Material | Phosphor Bronze |
Related links
- 3M 26-Way IDC Connector for Cable Mount, 2-Row
- 3M 20-Way IDC Connector for Cable Mount, 2-Row
- Wurth Elektronik 14-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 14 Way Memory Card Connector With Solder Termination
- Wurth Elektronik 14-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 14 Way USB C Connector With Solder Termination
- TE Connectivity 14-Way IDC Connector for Cable Mount
- Wurth Elektronik 14-Way IDC Connector Plug for Through Hole Mount, 2-Row