Molex C-Grid Series Straight Surface Mount Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 161-8010
- Mfr. Part No.:
- A713080114N
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 161-8010
- Mfr. Part No.:
- A713080114N
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Molex C-Grid 2.54mm Pitch Header, Surface Mount - 71308 Series
71308 series C-Grid 2.54 mm pitch SMT dual row stackable board to board breakaway headers with gold plated contacts and black UL94V-0 thermoplastic housings. These 2.54mm C-Grid breakaway headers are suitable for use in low power signal applications such as computers, medical instruments and automotive controls.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex C-Grid/SL Series
Specifications
Attribute | Value |
---|---|
Series | C-Grid |
Pitch | 2.54mm |
Number of Contacts | 14 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 71308 |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |