Molex Mega-Fit Series Straight Through Hole PCB Header, 6 Contact(s), 5.7mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 161-5979
- Mfr. Part No.:
- 172065-0306
- Brand:
- Molex
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.06
(exc. GST)
$11.07
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.06 |
10 - 19 | $9.76 |
20 - 49 | $9.47 |
50 - 99 | $9.19 |
100 + | $8.91 |
- RS Stock No.:
- 161-5979
- Mfr. Part No.:
- 172065-0306
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination
Power-dense design with high-current terminals, tight pitch and row spacing
Provides more power per linear and square millimeter than other mid-range power products in the industry
Applications
Home Appliance
Washers and Dryers
Heaters and Air Conditioners
Telecommunication/Networking
Hubs and Servers
Power Supplies and Distribution
Industrial
Machinery and Heavy Equipment
Lighting and Automation
Commercial Vehicle
Unsealed Electronic Control Modules
Power Converters
Provides more power per linear and square millimeter than other mid-range power products in the industry
Applications
Home Appliance
Washers and Dryers
Heaters and Air Conditioners
Telecommunication/Networking
Hubs and Servers
Power Supplies and Distribution
Industrial
Machinery and Heavy Equipment
Lighting and Automation
Commercial Vehicle
Unsealed Electronic Control Modules
Power Converters
Mega-Fit Slim Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 6 Circuits, 0.76μm Gold (Au) Plating, Glow Wire Capable, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mega-Fit |
Pitch | 5.7mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 23.0A |
Series Number | 172065 |
Voltage Rating | 600.0 V , 600.0 V dc |
Related links
- Molex Mega-Fit Series Straight Through Hole PCB Header, 6...
- Molex Mega-Fit Series Straight Through Hole PCB Header, 4...
- Molex Mega-Fit Series Straight Through Hole PCB Header, 12...
- Molex Mega-Fit Series Straight Through Hole PCB Header, 2...
- Molex Mega-Fit Series Straight Through Hole PCB Header, 10...
- Molex Mega-Fit Series Straight Through Hole PCB Header, 8...
- Molex Mega-Fit Series Right Angle Through Hole PCB Header, 6...
- Molex Mega-Fit Series Right Angle Through Hole PCB Header, 6...