- RS Stock No.:
- 122-4696
- Mfr. Part No.:
- M60-6141045
- Brand:
- HARWIN
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 36)
$3.855
(exc. GST)
$4.241
(inc. GST)
Units | Per unit | Per Tube* |
36 - 144 | $3.855 | $138.78 |
180 + | $3.469 | $124.884 |
*price indicative |
- RS Stock No.:
- 122-4696
- Mfr. Part No.:
- M60-6141045
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Headers
M60-604 Series socket headers mate with M60-614 Series plug headers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.8mm Harwin M60 Series
Specifications
Attribute | Value |
---|---|
Series | M60 |
Pitch | 0.8mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 500.0mA |
Voltage Rating | 100.0 V |
Related links
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Weller Xcelite Phillips; Slotted Mini Screwdriver Set, 6-Piece
- MikronTec M60 x 5.5 Plug Thread Gauge Plug Gauge, 5.5mm Pitch Diameter
- MikronTec M60 x 5.5 Ring Thread Gauge Ring Gauge, 5.5mm Pitch Diameter
- RS PRO M60