Stelvio Kontek 671 Series Straight Surface Mount Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 155-917
- Mfr. Part No.:
- 610040180328
- Brand:
- Stelvio Kontek
Discontinued product
- RS Stock No.:
- 155-917
- Mfr. Part No.:
- 610040180328
- Brand:
- Stelvio Kontek
Technical data sheets
Legislation and Compliance
Product Details
CMS bars, single row, Interkon
CMS bars, single row, can be cut to desired length
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Series | 671 |
Pitch | 2.54mm |
Number of Contacts | 40 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Mating Pin Length | 5.8mm |
Voltage Rating | 100 V ac |