- RS Stock No.:
- 683-1324
- Mfr. Part No.:
- 770903-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.166
(exc. GST)
$0.183
(inc. GST)
Units | Per unit | Per Pack* |
50 - 1100 | $0.166 | $8.30 |
1150 - 2200 | $0.163 | $8.15 |
2250 + | $0.16 | $8.00 |
*price indicative |
- RS Stock No.:
- 683-1324
- Mfr. Part No.:
- 770903-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Approvals
CSA
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Mini-Universal MATE-N-LOK Connector Housing |
Series | Mini-Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.3mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.9mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Contact Material | Brass |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |