- RS Stock No.:
- 182-2101
- Mfr. Part No.:
- 75967-312LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2101
- Mfr. Part No.:
- 75967-312LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PV Terminal, Wire to Board connectors, Crimp-to-Wire Male Pin.
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Wire to Board Connectors |
Series | PV |
Termination Method | Crimp |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 22AWG |
Contact Material | Brass |
Series Number | 75967 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |