- RS Stock No.:
- 165-0780
- Mfr. Part No.:
- 1-353715-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0780
- Mfr. Part No.:
- 1-353715-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Dynamic 3000 Connector Housing |
Series | Dynamic 3000 |
Minimum Wire Size mm² | 1.25mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 16AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 14AWG |
Contact Material | Copper Alloy |