- RS Stock No.:
- 161-3914
- Mfr. Part No.:
- 2-964293-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Box of 1000)
$0.222
(exc. GST)
$0.244
(inc. GST)
Units | Per unit | Per Box* |
1000 - 4000 | $0.222 | $222.00 |
5000 + | $0.20 | $200.00 |
*price indicative |
- RS Stock No.:
- 161-3914
- Mfr. Part No.:
- 2-964293-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity MCP 2.8K Standard Tab Timer Contacts (STC)
MCP 2.8K standard tab timer contacts (STC) with steel symmetric cantilever top springs and a mating area interface of 2.79 x 0.81mm. These MCP 2.8K standard tab timer contacts accept a wire size range of 0.5 to 1.0mm2 and mate with the MCP 2.8/ 2.8K contact system and can also be used with the Junior Power Timer connector system.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Copper, Iron Alloy |