Phoenix Contact PCB Header
- RS Stock No.:
- 265-7378
- Mfr. Part No.:
- 1779404
- Brand:
- Phoenix Contact
1 / 2
Subtotal (1 pack of 100 units)**
$230.90
(exc. GST)
$254.00
(inc. GST)
On back order for despatch 11/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 + | $2.309 | $230.90 |
**price indicative
- RS Stock No.:
- 265-7378
- Mfr. Part No.:
- 1779404
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PCB Header | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Header | ||
Related links
- Phoenix Contact PCB Header
- Phoenix Contact PCB Connector
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package