- RS Stock No.:
- 229-8171
- Mfr. Part No.:
- 02095001024
- Brand:
- HARTING
96 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.13
(exc. GST)
$2.34
(inc. GST)
Units | Per unit |
1 - 9 | $2.13 |
10 - 99 | $2.05 |
100 + | $1.99 |
- RS Stock No.:
- 229-8171
- Mfr. Part No.:
- 02095001024
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Harting har-modular fixing rail 46 x 2.54 mm dimension and It has 121.82 mm length.
Made up of polyamide
Yellow colour
Yellow colour
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Fixing Rail |
For Use With | PCB Connector |
Related links
- Phoenix Contact PCB Connector
- Phoenix Contact PC Connector Kit Containing PCB Connector
- HARTING Coding Pin T With Nut for use with PCB Connector
- Phoenix Contact DMCV Connector Kit Containing PCB Connector
- HARTING Guide Pin for use with PCB Connector
- Phoenix Contact ICC25 Connector Kit Containing PCB Connector
- HARTING Assembly Aid for use with PCB Connector
- HARWIN PCB Connector Kits