JST Retainer for use with Mating with socket of XA connector (board-to-wire type)
- RS Stock No.:
- 202-8598
- Mfr. Part No.:
- XMS-02V
- Brand:
- JST
5800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 + | $0.064 | $12.80 |
*price indicative
- RS Stock No.:
- 202-8598
- Mfr. Part No.:
- XMS-02V
- Brand:
- JST
Related links
- JST Retainer for use with Mating with socket of XA connector...
- JST Retainer for use with VL Series
- PCB Connector Kits
- JST, XA Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Hirose for Board to Wire Swing Lock
- PCB Connectors & Wire Housings
- JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- JST Female Connector Housing, 2 Way, 1 Row