Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
ESD Control, Cleanroom & PCB Prototyping
PCB Handling
PCB Card Guides
Essentra PCB Card Guide Vertical Mount 139.7mm Long, 1.98mm Thick Max.
RS Stock No.:
507-3463
Mfr. Part No.:
RSSHG-551-165
Brand:
Richco
This image is representative of the product range
View all PCB Card Guides
Discontinued product
RS Stock No.:
507-3463
Mfr. Part No.:
RSSHG-551-165
Brand:
Richco
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Single Sided Horizontal Card Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
RSSHG series card guides
Vertical card guide for 1.2 → 2.3 mm thick boards.
Attribute
Value
Type
Vertical Mount
Length
139.7mm
Maximum PCB Thickness
1.98mm