- RS Stock No.:
- 183-2772
- Mfr. Part No.:
- SSR-1300PD
- Brand:
- Seasonic
Discontinued product
- RS Stock No.:
- 183-2772
- Mfr. Part No.:
- SSR-1300PD
- Brand:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Super-High Efficiency
Fully Modular Cabling Design
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Micro Tolerance Load Regulation (MTLR) [1 %]
Super Low Ripple Noise [under 20 mV]
Cable-free Connection Design
Multi-GPU Technology Support
Fully Modular Cabling Design
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Micro Tolerance Load Regulation (MTLR) [1 %]
Super Low Ripple Noise [under 20 mV]
Cable-free Connection Design
Multi-GPU Technology Support
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | 3.3 V dc, 5 V dc, ±12 V dc |
Power Rating | 1.32kW |
Output Current | 0.3 A @ 12 V, 108 A @ 12 V, 25 A @ 3.3 V, 25 A @ 5 V, 3 A @ 5 V |
Length | 170mm |
Width | 150mm |
Depth | 86mm |
Efficiency | 92% |
Load Regulation | 1% |
Maximum Input Current | 7.5A |
Input Frequency Range | 50 → 60Hz |
Holdup Time | >17ms |
Series | SSR-1300 |
Standards Met | CB Certified, CCC Certified, CE Certified, EMI / EMC, FC Certified |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |