Seasonic 500W PC Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

  • RS Stock No. 177-719
  • Mfr. Part No. SS-500ET APFC F3
  • Manufacturer Seasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Support the latest Intel & AMD Socket
PCI Express & Serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple & noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
100% hi-pot test
100% burn in, high temperature cycled on/off

Features and Benefits

Note

Complies with the latest Intel ATX12V v2.3 Specification 80 PLUS Gold (Up to 90% efficiency at 115Vac, 50% load).

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC

Specifications
Attribute Value
Input Voltage 220V ac
Output Voltage ±12 V dc, 3.3 V dc, 5 V dc
Power Rating 500W
Output Current 2.5 A, 17 A, 24 A, 800 mA
Number of Outputs 6
Length 150mm
Width 140mm
Depth 86mm
Mounting Type Panel Mount
Efficiency 80%
Load Regulation ±5%
Line Regulation ±1%
Maximum Temperature +50°C
Minimum Temperature 0°C
Weight 1.7kg
22 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 177.87
(exc. GST)
$ 195.66
(inc. GST)
units
Per unit
1 - 4
$177.87
5 - 9
$174.76
10 - 24
$171.53
25 - 49
$168.21
50 +
$165.26
Related Products
Meanwell 102W to 221W ErP Single Output Switch ...
Description:
Meanwell 102W to 221W ErP Single Output Switch Mode Desktop Power Supply - GS120, GS160, GS220 Series 102 to 221W energy saving ErP switch mode desktop power supply with full range universal AC input and a 3 pole IEC320-C14 AC ...
RS 24Vac CCTV Power Supply The RS Pro ...
Description:
RS 24Vac CCTV Power Supply The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications This range of external power supplies offer adjustable glands both for IP & OP wiring to ...
Universal 85 - 264V AC and wide 100 ...
Description:
Universal 85 - 264V AC and wide 100 - 370V DC Input Operating ambient temperature range -40°C to +70°CHigh I/O isolation test voltage up to 4000VACRegulated output, Low output ripple & noise Output short circuit, over-current, over-voltage protection High efficiency, ...
Traco - 96 to 120W ATEX Certified (IP67) ...
Description:
Traco - 96 to 120W ATEX Certified (IP67) TEX Series Rugged, die-cast aluminium housed power supply for use in harsh outdoor environments Impervious to water (incl salt water), dust, ice and oil. IP67 and NEMA 4X rated Can be mounted ...