- RS Stock No.:
- 202-8529
- Mfr. Part No.:
- 120188
- Brand:
- Tork
- RS Stock No.:
- 202-8529
- Mfr. Part No.:
- 120188
- Brand:
- Tork
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tork C-Fold Blue Paper Hand Towels Universal H3, 1-Ply, 24 x 192 Sheets
The blue C-Fold paper towel is an effective and economic choice for the washroom. The paper towel in universal quality impresses with its attractive look. In combination with the Tork C-Fold towel dispensers, you get a system that provides hygienically stacked towels without the worry of access waste.
Advantages at a glance
- Hygienically stacked towels
- Ideal for moderately frequented washrooms
- FSC certified
- EU Ecolabel as proof of lower environmental impact than comparable products
- ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Suitable for Tork Singlefold/C-Fold hygienic towel dispensers for low to medium traffic washrooms. Efficiency is greatly improved via Tork's One-at-a-Time dispensing system.
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 553000
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, Black 553008
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, White 553100
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, Black 553108
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 208140
Specifications
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 100 x 250mm |
Number of Ply | 1 |
Number of Sheets | 4608 |
Range | TORK C FOLD |
Trade Name | Tork® C Fold |