Better World

Tork Matic Roll Paper Towel, 15000 x 210 mm, 750 Sheets

Subtotal (1 box of 6 units)*

$231.67

(exc. GST)

$254.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$231.67$38.612

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
202-8515
Mfr. Part No.:
290068
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Form Factor

Roll

Product Type

Paper Towel

Sheet Size

15000 x 210 mm

Number of Sheets

750

Series

DILM15-10 (TVC100)

Trade Name

Matic

Standards/Approvals

IEC/EN 60947, UL, VDE 0660, CSA

Better World Verification

EU Ecolabel, FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE

Tork Paper Towel, 21cm Roll Width, 150m Roll Length - Tork Matic Series - 290068


In search of an approved wiping solution for your food-processing wash stations? Grab this advanced-quality paper towel from Tork. Its Food Safety Label means it's safe for use in kitchens, restaurants and catering vans. The two-ply material is gentle on your hands, especially if your job involves constant washing between tasks. Thanks to its blue colour and embossed edges, this product is easy to recognise in large setups with different towelling dispensers.

Features & Benefits


• Strong, tear-resistant construction cuts down excess usage to limit waste

• Decorative design is suitable for public washrooms

• FSC certification shows responsible paper sourcing

Applications


• Hotel restrooms

• Industrial kitchens

• Bottling plants

• Restaurants

With what dispenser can I use this paper towel?


It works like a charm with the Tork Matic Hand Towel Roll Dispenser (136-9657), which is quick and easy to refill in high-traffic areas.

Related links