Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Indicators & Indicator Components
Panel Mount Indicators
Bulgin Panel Mount Indicator, 10mm Mounting Hole Size, Solder Tab Termination, IP67
RS Stock No.:
204-8071
Mfr. Part No.:
C027500MAC
Brand:
Bulgin
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
204-8071
Mfr. Part No.:
C027500MAC
Brand:
Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - C027500MAC
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TN
The Bulgin indicator light has an amber colour. It has wide choice of styles.
IP66 and IP67
Panel Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Mounting Hole Size
10mm
Termination Type
Solder Tab
IP Rating
IP67