- RS Stock No.:
- 615-1025
- Mfr. Part No.:
- SMCP3017249
- Brand:
- Signal Construct
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$93.38
(exc. GST)
$102.72
(inc. GST)
Units | Per unit |
1 - 24 | $93.38 |
25 - 49 | $91.75 |
50 - 99 | $89.38 |
100 - 249 | $86.97 |
250 + | $84.73 |
- RS Stock No.:
- 615-1025
- Mfr. Part No.:
- SMCP3017249
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Panel Indicator, 30mm Mounting, 24/28Vac/dc and 230Vac
High Brightness
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
Supplied with
sealing washer and fixing nut
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Green |
Mounting Hole Size | 30mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 18mA |
Intensity | 380mcd |
Length | 60.2mm |
Related links
- Hammers
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Signal Construct Yellow Panel Mount Indicator 30mm Mounting Hole Size, IP67
- Signal Construct White Panel Mount Indicator 30mm Mounting Hole Size, IP67
- Signal Construct Red Panel Mount Indicator 30mm Mounting Hole Size, IP67