- RS Stock No.:
- 228-8047
- Mfr. Part No.:
- STR5/LH10/FL30/AL
- Brand:
- Oxley
Available for back order.
Price (ex. GST) 1 Bag of 50
$3,026.82
(exc. GST)
$3,329.50
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $3,026.82 | $60.536 |
5 + | $2,724.13 | $54.483 |
*price indicative
- RS Stock No.:
- 228-8047
- Mfr. Part No.:
- STR5/LH10/FL30/AL
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
The Oxley STR5/LH10 series of red rear mounted indicator 10mm of mounting hole. It has a 3.6Vdc operational voltage and flying lead termination.
IP68 sealed
Flat glass lens
-55°C to +100°C operating and storage temp
10mm mounting
30°, 60° or 100° viewing angle
Removal from chassis possible without
removing terminations
Adaptable
Customer specials available on request
Viewing angle options
Flat glass lens
-55°C to +100°C operating and storage temp
10mm mounting
30°, 60° or 100° viewing angle
Removal from chassis possible without
removing terminations
Adaptable
Customer specials available on request
Viewing angle options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.6V dc |
Light Output Colour | Red |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP68 |
Series | STR5LH10 |
Related links
- Oxley STR5LH10 Series Red Indicator, 3.6V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Red Indicator, 12V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Red Indicator, 230V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Green Indicator, 3.6V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Yellow Indicator, 3.6V dc, 10mm Mounting...
- Oxley STR5LH10 Series Blue Indicator, 3.6V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series White Indicator, 3.6V dc, 10mm Mounting Hole...
- Oxley STRLH10 Series Red Indicator, 3.6V dc, 10mm Mounting Hole...