Oxley STR5LH10 Series Green Indicator, 12V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 228-8023
- Mfr. Part No.:
- STR5/LH10/12/FL30H/GN
- Brand:
- Oxley
Available for back order.
Price (ex. GST) Each
$62.09
(exc. GST)
$68.30
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $62.09 |
13 - 24 | $60.86 |
25 + | $59.70 |
- RS Stock No.:
- 228-8023
- Mfr. Part No.:
- STR5/LH10/12/FL30H/GN
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
The Oxley STR5/LH10 series of green high brightness rear mounted indicator 10mm of mounting hole. It has a 12Vdc operational voltage and flying lead termination.
IP68 sealed
Flat glass lens
-55°C to +100°C operating and storage temp
10mm mounting
30°, 60° or 100° viewing angle
Removal from chassis possible without
removing terminations
Adaptable
Customer specials available on request
Viewing angle options
Flat glass lens
-55°C to +100°C operating and storage temp
10mm mounting
30°, 60° or 100° viewing angle
Removal from chassis possible without
removing terminations
Adaptable
Customer specials available on request
Viewing angle options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP68 |
Series | STR5LH10 |
Related links
- Oxley STR5LH10 Series Green Indicator, 12V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Green Indicator, 3.6V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Green Indicator, 24V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Yellow Indicator, 12V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series White Indicator, 12V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Blue Indicator, 12V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Green Indicator, 230V dc, 10mm Mounting Hole...
- Oxley STR5LH10 Series Red Indicator, 12V dc, 10mm Mounting Hole...