Oxley STRLH8 Series White Indicator, 230V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 228-7991
- Mfr. Part No.:
- STR/LH8/230/FL30/WE
- Brand:
- Oxley
Discontinued product
- RS Stock No.:
- 228-7991
- Mfr. Part No.:
- STR/LH8/230/FL30/WE
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
The Oxley STR/LH/8 series of white indicator 8mm of mounting hole. It has a 230Vdc operational voltage and flying lead termination.
8mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V dc |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP68 |
Series | STRLH8 |