- RS Stock No.:
- 137-1150
- Mfr. Part No.:
- L60D-A12-W
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1150
- Mfr. Part No.:
- L60D-A12-W
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
L60 Series 6mm Panel Mount LED Indicator
The VCC L60 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature waterproof panel sealing. They incorporate a recessed T1 3mm LED with a 45° viewing angle and connections are via flying leads. Indicators from the L60 series are available in red, green and amber colours with operating voltages of 5, 12 and 28V.
• Attractive chrome-plated body
• Recessed T1 (3mm) LED
• Waterproof panel sealing
• M6 thread for 5.9mm mounting hole
• Supplied with mounting hardware
• Recessed T1 (3mm) LED
• Waterproof panel sealing
• M6 thread for 5.9mm mounting hole
• Supplied with mounting hardware
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14V dc |
Light Output Colour | Amber |
Mounting Hole Size | 5.9mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Silver |
Current Rating | 19mA |
Intensity | 30mcd |
Length | 16mm |
Shape | Circular |