Chauvin Arnoux Energy Ethernet Communication Module For Use With ULYS Energy Meter
- RS Stock No.:
- 124-2465
- Mfr. Part No.:
- P01331032
- Brand:
- Chauvin Arnoux Energy
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-2465
- Mfr. Part No.:
- P01331032
- Brand:
- Chauvin Arnoux Energy
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ULYSCOM Communication Interface Modules
ULYSCOM Communication interface modules are compatible with the ULYS MD80, ULYS TDA and ULYS TTA series of energy meters. The interface modules provide a direct connection between the meters and the E.ONLINE energy management software or other third-party systems (programmable logic controllers).
Features and Benefits
• M-bus, Modbus or Ethernet modules available
• Compatible with single and 3 phase meters
• Automatic recognition of the modules, by the meters
• Direct measurement readings via integrated web pages (with ULSYCOM Ethernet)
• Compatible with single and 3 phase meters
• Automatic recognition of the modules, by the meters
• Direct measurement readings via integrated web pages (with ULSYCOM Ethernet)
Specifications
Attribute | Value |
---|---|
Accessory Type | Ethernet Communication Module |
For Use With | ULYS Energy Meter |
Related links
- Chauvin Arnoux Energy Modbus Communication Module For Use With...
- Chauvin Arnoux Energy M-Bus Communication Module For Use With ULYS...
- Chauvin Arnoux Energy Starter Kit For Use With MEMO4 Energy Meter
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter, Type
- Chauvin Arnoux Energy 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter, Type Electrical