- RS Stock No.:
- 860-3398
- Mfr. Part No.:
- 0830661
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 16/07/2024
Price (ex. GST) Each
$2,356.00
(exc. GST)
$2,591.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,356.00 |
- RS Stock No.:
- 860-3398
- Mfr. Part No.:
- 0830661
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-temperature label, large roll, for thermal transfer printers, resistant for 60 s at up to 300°C
Specifications
Attribute | Value |
---|---|
Length | 45mm |
Width | 5mm |
Related links
- Phoenix Contact Panel Marker, 45mm Length
- Phoenix Contact Panel Marker, 37mm Length
- Phoenix Contact Panel Marker, 51mm Length
- Phoenix Contact Panel Marker, 17.5mm Length
- Phoenix Contact Panel Marker, 8mm Length
- Phoenix Contact Panel Marker, 59.7mm Length
- Phoenix Contact Panel Marker, 13mm Length
- Phoenix Contact Panel Marker, 10mm Length