Brady Panel Marking, 19.05mm Height
- RS Stock No.:
- 134-7106
- Mfr. Part No.:
- PTL-30-423-TEST
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-7106
- Mfr. Part No.:
- PTL-30-423-TEST
- Brand:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Brady B-423 White Polyester Material Label
The BRADYBONDZ B-423 Glossy polyester thermal transfer labels can be used for component identification, barcoding, asset and inventory tracking
Polyester Material
Glossy finish
Glossy finish
Note
B-423 is not recommended for low surface energy surfaces such as polyethylene and polypropylene
Standards
UL
Specifications
Attribute | Value |
---|---|
Type | Polyester Label |
Height | 19.05mm |
Width | 38.1mm |