Squire 70mm Steel Key Van Puck lock Padlock

  • RS Stock No. 808-7002
  • Mfr. Part No. VLK1
  • Manufacturer Squire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Squire Puck Padlock

Puck locks are a high security addition to cargo van and trailer doors when used with a protective hasp.

High Security Platform
Multiple Locking Elements Including the Patented Interactive Disc
Pick, Drill and Bump Resistant
Key Order Cards for Enhanced Key Control
Standard amount of keys per lock is 2 keys and one code card
Keyed Alike sets ship with one extra key per lock
Standard amount of keys per lock is 2 keys

Specifications
Attribute Value
Lock Type Key
Model Number VLK1
Material Steel
Body Width 70mm
12 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 55.58
(exc. GST)
$ 61.14
(inc. GST)
units
Per unit
1 +
$55.58
Related Products
Ideal for lockout applicationsSuperb resistance to heat, chemical ...
Description:
Ideal for lockout applicationsSuperb resistance to heat, chemical products, corrosion and shock.Non conductive, spark-proof body in reinforced nylon.Supplied with key and labels in French, English and Spanish.
ABUS TITALIUM material is based on a special ...
Description:
ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – ...
The ABUS Titanium 98TI padlock series comes with ...
Description:
The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft. Solid lock body ...
A mighty tough range of high performance padlocks. ...
Description:
A mighty tough range of high performance padlocks. These uniquely designed key operated padlocks offer a medium to high level of security. Hardened Boron Alloy Steel ShackleSteel Body with Die Cast Satin Chrome Body Cover4 Pin Tumbler Lock MechanismSupported by ...