- RS Stock No.:
- 704-0131
- Mfr. Part No.:
- 190/60C
- Brand:
- ABUS
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 704-0131
- Mfr. Part No.:
- 190/60C
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Solid Steel Combination Padlocks
Tough steel body
High corrosion resistance
4-digit resettable code
High performance hardened alloy steel shackle
High corrosion resistance
4-digit resettable code
High performance hardened alloy steel shackle
Heavy Duty Padlocks
Specifications
Attribute | Value |
---|---|
Lock Type | Combination |
Shackle Diameter | 11mm |
Shackle Length | 30mm |
Material | Steel |
Colour | Black |
Body Width | 62mm |
Quantity Per Package | 1 |