- RS Stock No.:
- 271-2720
- Mfr. Part No.:
- 04298-00096-00
- Brand:
- Tesa
Stocked by manufacturer – available for delivery 22/05/2024
Added
Price (ex. GST) Each
$36.33
(exc. GST)
$39.96
(inc. GST)
Units | Per unit |
1 + | $36.33 |
- RS Stock No.:
- 271-2720
- Mfr. Part No.:
- 04298-00096-00
- Brand:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Tesa Strapping tape consists of a medium duty tensilised polypropylene backing with a natural rubber adhesive system. It is a specifically designed tape which is stain and adhesive transfer resistant. The tape adheres well to both polar and non polar surfaces and features a high tensile strength and a low elongation.
High tack
Strong adhesion
Residue free removal
Can also be used for reinforcing
Resistance against environmental stress
Strong adhesion
Residue free removal
Can also be used for reinforcing
Resistance against environmental stress
Specifications
Attribute | Value |
---|---|
Backing Material | MOPP |
Width | 38mm |
Length | 55m |
Thickness | 0.114mm |
Colour | Transparent |
Model Number | 4298 |
Series | 4298 |