- RS Stock No.:
- 185-9507
- Mfr. Part No.:
- 53311 24mmx50m
- Brand:
- Tesa
Discontinued product
- RS Stock No.:
- 185-9507
- Mfr. Part No.:
- 53311 24mmx50m
- Brand:
- Tesa
Technical data sheets
Legislation and Compliance
Product Details
High-Performance Strength Fiberglass Reinforced Filament Tape. Tesa® 53311 is a very high strength polyester backed fiberglass reinforced filament tape. Tesa® 53311 has an aggressive and high shear resistant adhesive system.
Applications
Pallet securing
Bundling of very heavy goods
Closure and reinforcement of very heavy cartons
Securing of coils
Pallet securing
Bundling of very heavy goods
Closure and reinforcement of very heavy cartons
Securing of coils
Specifications
Attribute | Value |
---|---|
Backing Material | Glass Fibre, PET |
Width | 24mm |
Length | 50m |
Thickness | 0.19mm |
Elongation at Break | 5% |
Tensile Strength | 583N/cm |
Model Number | 53311 |