From 3M, this protective overboot cover is made of the same laminated material, low linting fabric used in the 3M™ Protective Coverall 4535. It features elastication at the top of the overboot for an easy and good fit. The material offers a general barrier to non-hazardous substances.
Features and Benefits
3M™ Overboot Cover 450 Elastication at the top of the boot Low-linting material Universal size with ties to help provide a good fit Slip resistant pvc sole Applications: Catering, Electonics Manufacturing, Laboratories, Cleanrooms Material: Polypropylene plus polyethylene microporous laminate (55 grams per square meter), Neoprene Rubber, Polyester / Cotton
Application
This 3M protective overboot is suitable for use in the following workplace applications: Catering Electonics Manufacturing Laboratories Cleanrooms
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
3M White Disposable Shoe Covers, 200 Pack - 450
Protect footwear from spills and splashes with these disposable shoe covers from 3M. They come up to calf height so they can be worn over both shoes and boots. With a universal shape and size, they'll fit most feet so there's no need to order different products to suit all your workers and visitors. Each cover comes with an ankle tie and elasticated top to keep it securely in place and provide full protection from dust and liquids. A slip-resistant PVC (polyvinyl chloride) sole ensures you can walk around safely, even on polished floors.
Polypropylene (PP) cover laminated with polyethylene (PE) is low-linting to reduce contamination Anti-static coating to reduce the hazard of electric shocks Seams are serged for extra strength to prevent tears Easy to spot when covers are dirty and need changing due to the bright white appearance
Applications
Pharmaceutical and cosmetics industries Electronics manufacturing Cleaning and maintenance Agricultural production
What's the main benefit of using disposable shoe covers?
Disposable shoe covers are quick and easy to take off and dispose of when entering an area or moving between different production zones. This minimises contamination and reduces cleaning time.