- RS Stock No.:
- 773-4479
- Mfr. Part No.:
- 4510 XXXL
- Brand:
- 3M
- RS Stock No.:
- 773-4479
- Mfr. Part No.:
- 4510 XXXL
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M™ Protective Coverall 4510
The 3M™ Protective Coverall 4510 is designed to help protect against hazardous dusts (Type 5) and light liquid splashes (Type 6).
Features and Benefits
Splash and Dust Protection Coverall 4510
Elasticated waist, ankles, and wrists for convenience and freedom of movement
2-way zipper with storm flap for convenience and additional protection
Low-linting properties and anti-static treatment on both sides
Elasticated waist, ankles, and wrists for convenience and freedom of movement
2-way zipper with storm flap for convenience and additional protection
Low-linting properties and anti-static treatment on both sides
Applications
• The 3M™ Protective Coverall 4510 is designed to help protect against hazardous dusts (Type 5) and light liquid splashes (Type 6.)
• It is hooded for effective use with respirators and facemasks.
• A veratile piece of personal protective equipment used in a vareity of industries.
• Care must be taken to ensure this protective overall is suited to the hazards likely in the enviroment you intend to use it in.
• Always check with a health and safety expert to be sure and keep your workers safe.
• It is hooded for effective use with respirators and facemasks.
• A veratile piece of personal protective equipment used in a vareity of industries.
• Care must be taken to ensure this protective overall is suited to the hazards likely in the enviroment you intend to use it in.
• Always check with a health and safety expert to be sure and keep your workers safe.
Size Alternatives
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Anti-static EN 1149-5:2008, Nuclear EN 1073-2:2002 Class 1
Limited Life Workwear: 3M
Specifications
Attribute | Value |
---|---|
Size | XXXL |
Material Properties | Anti-Static, Chemical & Liquid Resistant |
Colour | White |
Style | Coverall |
Gender | Men |
Length | 194 → 200cm |
Chest Size | 124 to 132cm |
Material | PE, PP |