- RS Stock No.:
- 270-8894
- Mfr. Part No.:
- TYVEK-600P-M
- Brand:
- DuPont
Available for back order.
Price (ex. GST) 1 Box of 100
$1,580.00
(exc. GST)
$1,738.00
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $1,580.00 | $15.80 |
*price indicative |
- RS Stock No.:
- 270-8894
- Mfr. Part No.:
- TYVEK-600P-M
- Brand:
- DuPont
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The DuPont Tyvek 600 Plus hooded coverall has stitched and over taped seams, thumb loops and tunnelled elastication at wrists, ankles and face. It is a chemical protective clothing under category III, Type 4-B, 5-B and 6-B.
•Certified according to Regulation (EU) 2016/425
•Tyvek zipper and zipper flap for enhanced protection
•Suitable for use in GMP class C/D (ISO Class 6-9) clean rooms
•Tyvek zipper and zipper flap for enhanced protection
•Suitable for use in GMP class C/D (ISO Class 6-9) clean rooms
Specifications
Attribute | Value |
---|---|
Size | M |
Material Properties | Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant |
Colour | White |
Style | Coverall |
Gender | Unisex |
Hooded | Yes |