Dickies WD4839 NV 38R Navy Reusable Overall, M

  • RS Stock No. 753-906
  • Mfr. Part No. WD4839 NV 38R
  • Manufacturer Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Zip Coverall – Redhawk

Practical and convenient. This practical zip front coverall is manufactured from 8oz polyester/cotton.

Full elastication
Concealed two-way metal zip
Tunnel waistband
Two large back pockets, one zipped
Rule pocket on right leg seam
Two large pockets with side access
Pencil pocket on left sleeve
Two zipped chest pockets
Choice of four colours
Phone holster tab
Built in knee pad opening which can be used in conjunction with knee pads stock no. 238-0049

Specifications
Attribute Value
Size M
Reusable/Disposable Reusable
Style Overall
Gender Men
Chest Size 38in
Material Cotton, PET
Inside Leg 30in
Closure Type Zipper
Knee Pad Pocket Yes
Colour Navy
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 66.26
(exc. GST)
$ 72.89
(inc. GST)
units
Per unit
1 +
$66.26
Related Products
Mach2 black overalls Mach2 overalls with zip front ...
Description:
Mach2 black overalls Mach2 overalls with zip front fastening and adjustable cuff with press-studShirt-style collar, elasticated waist.Space for kneepads.11 pockets and badge holder. Standards EN340: 2003, EN ISO 13934-1, EN ISO 13937-1, EN ISO 12947-2. Mach2 overalls with zip front ...
Zip Coverall – Redhawk Practical and convenient This ...
Description:
Zip Coverall – Redhawk Practical and convenient This practical zip front coverall is manufactured from 8oz polyester/cotton. Full elastication Concealed two-way metal zip Tunnel waistband Two large back pockets, one zipped Rule pocket on right leg seam Two large pockets ...
RS Pro Burnley Bib & Brace RS Pro ...
Description:
RS Pro Burnley Bib & Brace RS Pro Burnley Bib & Brace gives you a stylish dungaree available in a range of colours that is also comfortable with various pockets for storage Added comfort is supplied by the elasticated back ...
Navy Blue Panostyle Overall Panostyle working overall Polyester ...
Description:
Navy Blue Panostyle Overall Panostyle working overall Polyester cotton material Zip fastening Elasticated waist and wrist7 pockets Protects against superficial mecahnical effects and minor risks General purpose use Machine washable Contains no known carcinogenic or toxic substances Contains no substances ...