- RS Stock No.:
- 313-965
- Mfr. Part No.:
- M2CO2NOTM
- Brand:
- Delta Plus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 313-965
- Mfr. Part No.:
- M2CO2NOTM
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mach2 black overalls
Mach2 overalls with zip front fastening and adjustable cuff with press-stud.
Shirt-style collar, elasticated waist.
Space for kneepads.
11 pockets and badge holder.
Shirt-style collar, elasticated waist.
Space for kneepads.
11 pockets and badge holder.
Standards
EN340: 2003, EN ISO 13934-1, EN ISO 13937-1, EN ISO 12947-2.
Specifications
Attribute | Value |
---|---|
Size | M |
Colour | Black |
Style | Overall |
Reusable/Disposable | Reusable |
Gender | Men |
Material | Cotton, PET |
Closure Type | Zipper |
Knee Pad Pocket | Yes |